RGPR20NS43HRTL

ROHM Semiconductor
755-RGPR20NS43HRTL
RGPR20NS43HRTL

Mfr.:

Description:
IGBTs 430V 20A 1.6V Vce Ignition IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,57 € 15,70 €
1,09 € 109,00 €
1,02 € 510,00 €
Full Reel (Order in multiples of 1000)
0,819 € 819,00 €
0,808 € 1.616,00 €
0,781 € 3.905,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-263-3
SMD/SMT
Single
460 V
2.1 V
10 V
20 A
107 W
- 40 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Gate-Emitter Leakage Current: 1.2 mA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Part # Aliases: RGPR20NS43HR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Ignition IGBTs

ROHM Semiconductor Automotive Ignition IGBTs with low collector-emitter saturation voltage are suitable for the ignition coil and solenoid driver circuits. The IGBT transistors feature high self-clamped inductive switching energy, built-in gate-emitter protection diode, and built-in gate-emitter resistance. These IGBT transistors operate at -40ºC to 175ºC and -55ºC to 175ºC storage temperature. The devices are housed in 3-pin TO-252 and TO263S packages and are a highly reliable product for automotive.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.