RGHX5TSX2HRC11

ROHM Semiconductor
755-RGHX5TSX2HRC11
RGHX5TSX2HRC11

Mfr.:

Description:
IGBTs High-Speed Fast Switching Type, 1200V 79A, TO-247, Field Stop Trench IGBT for Automotive; IGBT with low collector-emitter saturation voltage, suitable for Automotive, On & Off Board Chargers, DC-DC Converters and PFC. AEC-Q101.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 450   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 2.227,50 €
4,42 € 3.978,00 €
4,13 € 5.575,50 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: IGBTs
Si
TO-247N-3
Through Hole
Single
1.2 kV
1.75 V
30 V
128 A
454 W
- 40 C
+ 175 C
Tube
Brand: ROHM Semiconductor
Gate-Emitter Leakage Current: 500 nA
Product Type: IGBTs
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.