RGH80TRX2GC15

ROHM Semiconductor
755-RGH80TRX2GC15
RGH80TRX2GC15

Mfr.:

Description:
IGBTs High-Speed Fast Switching Type, 1200V 49A, TO-247-4L, Field Stop Trench IGBT : RGH80TRX2G is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 450   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 1.530,00 €
3,02 € 2.718,00 €
2,67 € 3.604,50 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: IGBTs
Si
TO-247-4
Through Hole
Single
1.2 kV
1.75 V
30 V
78 A
300 W
- 40 C
+ 175 C
Tube
Brand: ROHM Semiconductor
Gate-Emitter Leakage Current: 500 nA
Product Type: IGBTs
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.