RGCL60TS60GC11

ROHM Semiconductor
755-RGCL60TS60GC11
RGCL60TS60GC11

Mfr.:

Description:
IGBTs ROHM's IGBT products will contribute to energy saving high efficiency and a wide range of high voltage and high-current applications.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 657

Stock:
657 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 657 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
2,91 € 29,10 €
2,36 € 236,00 €

Possible Replacement

ROHM Semiconductor RGW60TS65GC11
ROHM Semiconductor
IGBTs 650V 30A TO-247N Field Stp Trnch IGBT
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247-3
Through Hole
Single
600 V
1.4 V
- 30 V, 30 V
48 A
111 W
- 40 C
+ 175 C
Bulk
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gate-Emitter Leakage Current: 200 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 450
Subcategory: IGBTs
Part # Aliases: RGCL60TS60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99