RFN30TS6DGC11

755-RFN30TS6DGC11
RFN30TS6DGC11

Mfr.:

Description:
Rectifiers 600V Vrm 30A Io Recovery Diode

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
REACH - SVHC:
Through Hole
TO-247-3
600 V
15 A
Fast Recovery Rectifiers
Dual
1.25 V
120 A
50 nA
30 ns
- 55 C
+ 150 C
Reel
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 450
Subcategory: Diodes & Rectifiers
Part # Aliases: RFN30TS6D
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99