RFC02MM2STR

ROHM Semiconductor
755-RFC02MM2STR
RFC02MM2STR

Mfr.:

Description:
Rectifiers Super Fast Recovery Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.112

Stock:
4.112 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,269 € 2,69 €
0,171 € 17,10 €
0,128 € 64,00 €
0,114 € 114,00 €
Full Reel (Order in multiples of 3000)
0,095 € 285,00 €
0,087 € 522,00 €
0,074 € 666,00 €
0,071 € 1.704,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SOD-123FL-2
200 V
200 mA
Super Fast Recovery Diode
Single
950 mV
10 A
1 uA
35 ns
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: RFC02MM2S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFC02MM2STR Super Fast Recovery Diode

ROHM Semiconductor RFC02MM2STR Super Fast Recovery Diode features low forward voltage, low capacitance, and high-speed switching. This recovery diode includes silicon epitaxial planar type construction. The RFC02MM2STR diode offers 200V repetitive peak reverse voltage, 1μA reverse current, and 10A non-repetitive forward surge current. This recovery diode operates at 0.75V to 0.95V forward voltage range when the forward current is 0.5A. The RFC02MM2STR super-fast recovery diode is ideal for use in general rectification.