RF6L025BGTCR

ROHM Semiconductor
755-RF6L025BGTCR
RF6L025BGTCR

Mfr.:

Description:
MOSFETs SOT363 N-CH 60V 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.788

Stock:
1.788 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,385 € 3,85 €
0,248 € 24,80 €
0,188 € 94,00 €
0,169 € 169,00 €
Full Reel (Order in multiples of 3000)
0,144 € 432,00 €
0,132 € 792,00 €
0,114 € 1.026,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363T-6
N-Channel
1 Channel
60 V
2.5 A
91 mOhms
- 20 V, 20 V
2.5 V
3.1 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Fall Time: 3.1 ns
Forward Transconductance - Min: 1.3 S
Product Type: MOSFETs
Rise Time: 4.8 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 5.3 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

RF6L025BG Power MOSFET

ROHM Semiconductor RF6L025BG Power MOSFET features 60V drain-source voltage (VDSS) and ±2.5A continuous drain current (ID). This N-channel MOSFET offers 91mΩ low on-resistance (RDS(on)) and power dissipation of 1W (PD). The RF6L025BG MOSFET operates within the -55°C to 150°C operating junction and storage temperature range and is available in a Halogen-free, small surface mount package (TUMT6 or SOT-363T). This RoHS-compliant device incorporates Pb-free plating. The RF6L025BG power MOSFET is suitable for switching, motor drives, and DC/DC converter applications.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.