RF505BM6SFHTL
See Product Specifications
Mfr.:
Description:
Rectifiers Fast Recvry 600V Vr TO-252(DPAK) 5A Io
In Stock: 2.116
-
Stock:
-
2.116 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,64 € | 1,64 € | |
| 1,05 € | 10,50 € | |
| 0,76 € | 76,00 € | |
| 0,625 € | 312,50 € | |
| 0,548 € | 548,00 € | |
| Full Reel (Order in multiples of 2500) | ||
| 0,521 € | 1.302,50 € | |
Datasheet
Other
PCN
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
- TARIC:
- 8541100000
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Bulgaria

ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.
Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.
5-0617-50