RF2001T3D

ROHM Semiconductor
755-RF2001T3D
RF2001T3D

Mfr.:

Description:
Rectifiers FAST 300V 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,15 € 11,50 €
0,769 € 76,90 €
0,614 € 307,00 €
0,519 € 519,00 €
0,516 € 1.290,00 €
0,498 € 2.490,00 €

Similar Product

ROHM Semiconductor RF2001T3DNZC9
ROHM Semiconductor
Rectifiers Super Fast Recovery Diode

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220FN-3
300 V
20 A
Fast Recovery Diode
Dual
1.3 V
100 A
10 uA
25 ns
+ 150 C
RF2001T3D
Bulk
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.