RF081M2STR

755-RF081M2STR
RF081M2STR

Mfr.:

Description:
Rectifiers DIODE FAST RECOVERY 200V.8A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor RF081MM2STR
ROHM Semiconductor
Rectifiers 200V Vrm 1A Io Recovery Diode

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
REACH - SVHC:
SMD/SMT
SOD-123-2
200 V
1 A
Super Fast Recovery Diode
Single
980 mV
20 A
10 uA
25 ns
+ 150 C
RF081M2S
Reel
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: RF081M2S
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.