RF05VYM2SFHTR

ROHM Semiconductor
755-RF05VYM2SFHTR
RF05VYM2SFHTR

Mfr.:

Description:
Rectifiers Fast Recvry 200V Vr SOD-323HE 0.5A Io

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.159

Stock:
7.159 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,181 € 1,81 €
0,114 € 11,40 €
0,084 € 42,00 €
0,073 € 73,00 €
Full Reel (Order in multiples of 3000)
0,056 € 168,00 €
0,052 € 312,00 €
0,046 € 414,00 €
0,045 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
TUMD2M-2
200 V
500 mA
Super Fast Recovery Diode
Single
980 mV
6 A
10 uA
25 ns
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: RF05VYM2SFH
Unit Weight: 95,367 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411092
ECCN:
EAR99

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Automotive Fast Recovery Diodes

ROHM Automotive Fast Recovery Diodes are AEC-Q101-qualified diodes with ultra high-speeds suitable for general rectification. These diodes offer a reverse voltage range between 100V to 600V and 0.5A to 20A average rectified current forward range. The Automotive Fast Recovery Diodes feature a 0.92V to 2.8V low forward voltage range and provide a reduction of switching losses. These diodes are available in TO-252, PMDTM, TUMD2M, TO-263S (D2PAK), and SOD-323 packages.