RF01VM2SFHTE-17

ROHM Semiconductor
755-RF01VM2SFHTE-17
RF01VM2SFHTE-17

Mfr.:

Description:
Rectifiers 250V Vrm 1A IFSM SOD-323FL; UMD2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19.935
Expected 6/25/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,155 € 1,55 €
0,097 € 9,70 €
0,071 € 35,50 €
0,064 € 64,00 €
Full Reel (Order in multiples of 3000)
0,048 € 144,00 €
0,042 € 252,00 €
0,039 € 351,00 €
0,034 € 816,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SOD-323-2
250 V
100 mA
Super Fast Recovery Diode
Single
1.2 V
1 A
10 uA
50 ns
+ 150 C
RF01VM2S
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: RF01VM2SFH
Unit Weight: 34,246 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411092
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fast Recovery Diodes

ROHM Automotive Fast Recovery Diodes are AEC-Q101-qualified diodes with ultra high-speeds suitable for general rectification. These diodes offer a reverse voltage range between 100V to 600V and 0.5A to 20A average rectified current forward range. The Automotive Fast Recovery Diodes feature a 0.92V to 2.8V low forward voltage range and provide a reduction of switching losses. These diodes are available in TO-252, PMDTM, TUMD2M, TO-263S (D2PAK), and SOD-323 packages.