RESD3V3BASAFHT2RB

ROHM Semiconductor
755-RESD3V3BASAFHT2R
RESD3V3BASAFHT2RB

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3.3V, SOD-882, 0.24pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS (AEC-Q101 Qualified)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
0,18 € 1.440,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
1 Channel
3.3 V
SMD/SMT
7 V
8 V
SOD-882-2
6 A
330 fF
13 kV
15 kV
+ 150 C
AEC-Q101
Reel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99