RDD050N20TL

755-RDD050N20TL
RDD050N20TL

Mfr.:

Description:
MOSFETs Nch; 20W; 200V; 5A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.271

Stock:
1.271 Can Dispatch Immediately
Quantities greater than 1271 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,11 € 2,11 €
1,35 € 13,50 €
0,92 € 92,00 €
0,765 € 382,50 €
0,673 € 673,00 €
Full Reel (Order in multiples of 2500)
0,672 € 1.680,00 €
0,669 € 3.345,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor RD3T050CNTL1
ROHM Semiconductor
MOSFETs Nch 200V 5A TO-252 (DPAK)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
200 V
5 A
720 mOhms
- 30 V, 30 V
4 V
9.3 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 28 ns
Forward Transconductance - Min: 1.1 S
Product Type: MOSFETs
Rise Time: 22 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: RDD050N20
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.