RCX080N25

ROHM Semiconductor
755-RCX080N25
RCX080N25

Mfr.:

Description:
MOSFETs 10V Drive Nch MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 481

Stock:
481 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,08 € 10,80 €
0,726 € 72,60 €
0,574 € 287,00 €
0,484 € 484,00 €
0,461 € 2.305,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
250 V
8 A
600 mOhms
- 30 V, 30 V
5 V
15 nC
- 55 C
+ 150 C
35 W
Enhancement
Bulk
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 14 ns
Forward Transconductance - Min: 2.2 S
Product Type: MOSFETs
Rise Time: 28 ns
Series: RCX080N25
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 22 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.