RCD040N25TL

755-RCD040N25TL
RCD040N25TL

Mfr.:

Description:
MOSFETs RECOMMENDED ALT 755-RD3U040CNTL1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,384 € 960,00 €

Similar Product

ROHM Semiconductor RD3U040CNTL1
ROHM Semiconductor
MOSFETs Nch 250V 4A TO-252 (DPAK)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
250 V
4 A
1 Ohms
- 30 V, 30 V
5.5 V
9 nC
+ 150 C
20 W
Enhancement
Reel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 1.2 S
Product Type: MOSFETs
Rise Time: 15 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 17 ns
Part # Aliases: RCD040N25
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCD0x0N25TL 10V Drive N-ch MOSFETs

ROHM Semiconductor RCD0x0N25TL 10V Drive N-ch MOSFETs are low ON-resistance, E10V-drive type N-channel power MOSFETs, useful for a wide range of applications. ROHM Semiconductor RCD0x0N25TL 10V Drive N-ch MOSFETs are surface mountable and are available in CPT3, SOT-428, and SC-63 packages.