RBQ10BM65A

Not Assigned
RBQ10BM65A

Mfr.:

Description:
Schottky Diodes & Rectifiers

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
Schottky Diodes
SMD/SMT
TO-252-3
Dual Anode Common Cathode
Si
10 A
65 V
690 mV
50 A
7 uA
+ 150 C
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 65 V
Part # Aliases: RBQ10BM65ATL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080