RB560VM-40FHTE-17
See Product Specifications
Mfr.:
Description:
Schottky Diodes & Rectifiers 40V Vr; 0.5A IO SOD-323FL; UMD2
In Stock: 23.051
-
Stock:
-
23.051Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
105.000Expected 6/2/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,267 € | 0,27 € | |
| 0,163 € | 1,63 € | |
| 0,102 € | 10,20 € | |
| 0,076 € | 38,00 € | |
| 0,067 € | 67,00 € | |
| Full Reel (Order in multiples of 3000) | ||
| 0,055 € | 165,00 € | |
Datasheet
Other
Specification Sheets
Technical Resources
Test/Quality Data
- TARIC:
- 8541100000
- CNHTS:
- 8541100000
- USHTS:
- 8541100070
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Not available
Bulgaria

ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.
Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.
5-0617-50