RB095BGE-60TL

ROHM Semiconductor
755-RB095BGE-60TL
RB095BGE-60TL

Mfr.:

Description:
Schottky Diodes & Rectifiers 60V Vr; 6A Io TO-252 SBD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 430

Stock:
430 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,709 € 7,09 €
0,525 € 52,50 €
0,412 € 206,00 €
0,375 € 375,00 €
Full Reel (Order in multiples of 2500)
0,334 € 835,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Diodes
SMD/SMT
TO-252-3
Dual Anode Common Cathode
Si
6 A
60 V
580 mV
50 A
300 uA
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Part # Aliases: RB095BGE-60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
USHTS:
8541100080
ECCN:
EAR99

Automotive Schottky Barrier Diodes

ROHM Automotive Schottky Barrier Diodes are AEC-Q101-qualified high-reliability and low-loss diodes. These ROHM diodes prevent thermal runaway at high temperatures and reduce power consumption in automotive and power supply devices by approximately 40% compared to conventional ones. The automotive Schottky diodes offer a reverse voltage range between 30V to 150V and 0.03A to 40A average rectified forward current. The Automotive Schottky Barrier Diodes feature a 0.35V to 1V low forward voltage range and exhibit high ESD resistance. The low power-consuming quality of these diodes makes them ideal for energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs). These devices are compact in design and available in various packages. The applications include small current rectification to general rectification.

Schottky Barrier Diodes

ROHM Semiconductor Schottky Barrier Diodes have a wide array of high-reliability, low-loss devices and are available in various packages. The Schottky Diodes provide low forward voltage and reverse current with high ESD resistance. Thermal runaway is blocked even at high temperatures, making them excellent for automotive systems and power supplies. The diodes are Standard or AEC-Q101 Qualified. The RBE diodes feature improved efficiency and the low VF. ROHM Semiconductor Schottky Barrier Diodes occupy 80% less space and provide a large current-handling capability.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.