RB088LAM150TFTR

ROHM Semiconductor
755-RB088LAM150TFTR
RB088LAM150TFTR

Mfr.:

Description:
Schottky Diodes & Rectifiers 150V VR 5A 0.9V VF PMDTM; SOD-128

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
6.000
Expected 8/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,56 € 5,60 €
0,365 € 36,50 €
0,281 € 140,50 €
0,25 € 250,00 €
Full Reel (Order in multiples of 3000)
0,212 € 636,00 €
0,196 € 1.176,00 €
0,188 € 1.692,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-128-2
Single
Si
5 A
150 V
900 mV
80 A
3 uA
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Part # Aliases: RB088LAM150TF
Unit Weight: 130,045 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Automotive Schottky Barrier Diodes

ROHM Automotive Schottky Barrier Diodes are AEC-Q101-qualified high-reliability and low-loss diodes. These ROHM diodes prevent thermal runaway at high temperatures and reduce power consumption in automotive and power supply devices by approximately 40% compared to conventional ones. The automotive Schottky diodes offer a reverse voltage range between 30V to 150V and 0.03A to 40A average rectified forward current. The Automotive Schottky Barrier Diodes feature a 0.35V to 1V low forward voltage range and exhibit high ESD resistance. The low power-consuming quality of these diodes makes them ideal for energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs). These devices are compact in design and available in various packages. The applications include small current rectification to general rectification.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.