RB088LAM100TR

ROHM Semiconductor
755-RB088LAM100TR
RB088LAM100TR

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 100V 5A SBD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.360

Stock:
3.360 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,513 € 5,13 €
0,334 € 33,40 €
0,256 € 128,00 €
0,231 € 231,00 €
Full Reel (Order in multiples of 3000)
0,23 € 690,00 €
0,182 € 1.092,00 €
0,168 € 1.512,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-128-2
Single
Si
5 A
100 V
870 mV
80 A
3 uA
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Part # Aliases: RB088LAM100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RB Series Schottky Barrier Diodes

ROHM Semiconductor RB Series Schottky Barrier Diodes (SBDs) are surface-mount diodes designed for general rectification. These Schottky barrier diodes feature high reliability, low reverse current (IR), and silicon epitaxial planar structure. ROHM Semiconductor RB Schottky Diodes come in a TO-252 (DPAK) package and are suitable for switching power supplies.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.