RB088LAM-40TFTR

ROHM Semiconductor
755-RB088LAM-40TFTR
RB088LAM-40TFTR

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 40V 5A SM SKY BARRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.860

Stock:
2.860
Can Dispatch Immediately
On Order:
3.000
Expected 10/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,703 € 7,03 €
0,464 € 46,40 €
0,36 € 180,00 €
0,327 € 327,00 €
Full Reel (Order in multiples of 3000)
0,271 € 813,00 €
0,26 € 1.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-128-2
Single
Si
5 A
40 V
710 mV
90 A
3.6 uA
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Part # Aliases: RB088LAM-40TF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RB Series Schottky Barrier Diodes

ROHM Semiconductor RB Series Schottky Barrier Diodes (SBDs) are surface-mount diodes designed for general rectification. These Schottky barrier diodes feature high reliability, low reverse current (IR), and silicon epitaxial planar structure. ROHM Semiconductor RB Schottky Diodes come in a TO-252 (DPAK) package and are suitable for switching power supplies.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.