RB088LAM-30TR

ROHM Semiconductor
755-RB088LAM-30TR
RB088LAM-30TR

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 30V 5A SBD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.321

Stock:
1.321
Can Dispatch Immediately
On Order:
3.000
Expected 9/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,431 € 4,31 €
0,278 € 27,80 €
0,244 € 122,00 €
0,205 € 205,00 €
Full Reel (Order in multiples of 3000)
0,132 € 396,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-128-2
Single
Si
5 A
30 V
690 mV
80 A
2.5 uA
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Part # Aliases: RB088LAM-30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

RB Series Schottky Barrier Diodes

ROHM Semiconductor RB Series Schottky Barrier Diodes (SBDs) are surface-mount diodes designed for general rectification. These Schottky barrier diodes feature high reliability, low reverse current (IR), and silicon epitaxial planar structure. ROHM Semiconductor RB Schottky Diodes come in a TO-252 (DPAK) package and are suitable for switching power supplies.