RAF040P01TCL

ROHM Semiconductor
755-RAF040P01TCL
RAF040P01TCL

Mfr.:

Description:
MOSFETs MOSFET P-CH 1.5V 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.842

Stock:
1.842
Can Dispatch Immediately
On Order:
3.000
Expected 8/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,467 € 4,67 €
0,303 € 30,30 €
0,231 € 115,50 €
0,208 € 208,00 €
Full Reel (Order in multiples of 3000)
0,178 € 534,00 €
0,163 € 978,00 €
0,149 € 1.341,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-323T-3
P-Channel
1 Channel
12 V
4 A
30 mOhms
- 8 V, 8 V
1 V
37 nC
- 55 C
+ 150 C
800 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 120 ns
Forward Transconductance - Min: 5.5 S
Product Type: MOSFETs
Rise Time: 43 ns
Series: RAF040P01
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 240 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: RAF040P01
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.