R6524ENXC7G

ROHM Semiconductor
755-R6524ENXC7G
R6524ENXC7G

Mfr.:

Description:
MOSFETs TO220 650V 24A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.992

Stock:
1.992 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1992 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
24 A
185 mOhms
- 20 V, 20 V
4 V
70 nC
- 55 C
+ 150 C
74 W
Enhancement
Tube
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 55 ns
Product Type: MOSFETs
Rise Time: 55 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: Power MOSFET
Typical Turn-Off Delay Time: 180 ns
Typical Turn-On Delay Time: 30 ns
Part # Aliases: R6524ENX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R60/R65 N-Ch Power MOSFETs

ROHM Semiconductor R60/R65 N-Ch Power MOSFETs provide a single channel output with 600V or 650V drain-source voltage in a TO-220FM-3 package. The R60/R65 MOSFETs have an operating temperature from -55°C to +150°C and power dissipation options of 40W, 46W, 48W, 53W, 68W, 74W, or 86W. The R60/R65 N-Ch Power MOSFETs are ideal for switching applications.