R6014YNXC7G

ROHM Semiconductor
755-R6014YNXC7G
R6014YNXC7G

Mfr.:

Description:
MOSFETs TO220 650V 42A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.025

Stock:
2.025 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2025 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,18 € 3,18 €
2,12 € 21,20 €
1,82 € 182,00 €
1,51 € 755,00 €
1,41 € 1.410,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
14 A
260 mOhms
- 30 V, 30 V
6 V
20 nC
- 55 C
+ 150 C
54 W
Enhancement
Tube
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 13 ns
Product Type: MOSFETs
Rise Time: 15 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 22 ns
Part # Aliases: R6014YNX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

600V 4th Gen PrestoMOS™ Super Junction MOSFETs

ROHM Semiconductor 600V 4th Gen PrestoMOS™ Super Junction MOSFETs utilize original patented technology to accelerate the parasitic diode, achieving ultra-fast reverse recovery characteristics to achieve low power consumption. The PrestoMOS design enables a reduction in power loss of about 58% at light loads when compared with IGBT implementations. Additionally, raising the reference voltage needed to turn ON the MOSFET prevents self-turn-ON, which is one of the main causes of loss. The optimized built-in parasitic diode improves the soft recovery index specific to Super Junction MOSFETs, which reduces noise that can lead to malfunction.