R6006JND3TL1

ROHM Semiconductor
755-R6006JND3TL1
R6006JND3TL1

Mfr.:

Description:
MOSFETs Transistor MOSFET, Nch 600V 6A 3rd Gen, Fast Recover

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
6 A
936 mOhms
- 30 V, 30 V
7 V
15.5 nC
- 55 C
+ 150 C
86 W
Enhancement
Reel
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 27 ns
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: R6006JND3
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

R60xx PrestoMOS™ High-Voltage MOSFETs

ROHM Semiconductor R60xx PrestoMOS™ High-Voltage MOSFETs incorporate fast recovery diodes to optimize board space while providing 600V in five package types. These third-generation metal-oxide semiconductor field-effect transistors are ideal for power supplies with integrated inverters. These ROHM devices combine high-speed switching with an internal diode and high reverse recovery time (trr) characteristics for optimized efficiency and lower loss while contributing to smaller designs.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.