R6004END3TL1

ROHM Semiconductor
755-R6004END3TL1
R6004END3TL1

Mfr.:

Description:
MOSFETs Transistor MOSFET, Nch 600V 4A 3rd Gen, Low Noise

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.124

Stock:
4.124 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4124 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,98 € 1,98 €
1,27 € 12,70 €
0,869 € 86,90 €
0,691 € 345,50 €
0,671 € 671,00 €
Full Reel (Order in multiples of 2500)
0,627 € 1.567,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
4 A
980 mOhms
- 20 V, 20 V
4 V
15 nC
- 55 C
+ 150 C
59 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 40 ns
Forward Transconductance - Min: 1.5 S
Product Type: MOSFETs
Rise Time: 22 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 22 ns
Part # Aliases: R6004END3
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Super Junction-MOS EN & KN MOSFETs

ROHM Semiconductor Super Junction-MOS EN and KN MOSFETs combine the low-noise characteristics of planar MOSFETs and the low ON-resistance characteristics of Super Junction MOSFETs. The EN series is offered in 600V and 650V versions and is recommended for power supply circuits requiring noise countermeasures. The fast-switching KN series is offered in 600V, 650V, and 800V variants and is recommended for power supply circuits demanding lower loss and greater efficiency.     

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.