R5207ANDTL

755-R5207ANDTL
R5207ANDTL

Mfr.:

Description:
MOSFETs LO CURR HI EFF MOSFT HI BREAKDWN RESIST

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,92 € 2.300,00 €
0,903 € 4.515,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
525 V
7 A
1 Ohms
- 30 V, 30 V
4.5 V
13 nC
- 55 C
+ 150 C
87 W
Enhancement
Reel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 25 ns
Forward Transconductance - Min: 2.5 S
Product Type: MOSFETs
Rise Time: 22 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: R5207AND
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.