QST8TR

ROHM Semiconductor
755-QST8TR
QST8TR

Mfr.:

Description:
Bipolar Transistors - BJT BIPOLAR PNP Vce -12v -1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,518 € 5,18 €
0,336 € 33,60 €
0,259 € 129,50 €
0,233 € 233,00 €
Full Reel (Order in multiples of 3000)
0,189 € 567,00 €
0,187 € 1.122,00 €
0,186 € 4.464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-457T-6
PNP
Dual
12 V
15 V
6 V
200 mV
1.25 W
400 MHz
+ 150 C
QST8
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Continuous Collector Current: - 1.5 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DC Collector/Base Gain hFE Min: 270 at - 200 mA, - 2 V
DC Current Gain hFE Max: 680 at - 200 mA, - 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: QST8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99