QS8M13TCR

755-QS8M13TCR
QS8M13TCR

Mfr.:

Description:
MOSFETs 4V Drive Nch + Pch MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.996

Stock:
2.996 Can Dispatch Immediately
Quantities greater than 2996 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
0,98 € 9,80 €
0,651 € 65,10 €
0,534 € 267,00 €
0,467 € 467,00 €
Full Reel (Order in multiples of 3000)
0,43 € 1.290,00 €
0,427 € 2.562,00 €
0,426 € 3.834,00 €
0,425 € 10.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor QH8MA3TCR
ROHM Semiconductor
MOSFETs 30V N+P Ch MOSFET

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSMT-8
N-Channel, P-Channel
2 Channel
30 V
5 A, 6 A
28 mOhms
- 20 V, 20 V
2.5 V
5.5 nC
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 7 ns
Forward Transconductance - Min: 3 S
Product Type: MOSFETs
Rise Time: 40 ns
Series: QS8M13
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: QS8M13
Unit Weight: 10 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99