PML50HZPJV2L2

ROHM Semiconductor
755-PML50HZPJV2L2
PML50HZPJV2L2

Mfr.:

Description:
Current Sense Resistors - SMD Current Detection Chip Resistor, 2550, +/-5%, 2W, 2.2m Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.605

Stock:
3.605 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,292 € 2,92 €
0,219 € 5,48 €
0,199 € 19,90 €
0,195 € 48,75 €
0,187 € 93,50 €
0,171 € 171,00 €
Full Reel (Order in multiples of 2000)
0,171 € 342,00 €
0,139 € 556,00 €
0,127 € 1.016,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PML
2.2 mOhms
2 W
5 %
100 PPM / C
1020 (Reversed)
2550 (Reversed)
2.6 mm (0.102 in)
5 mm (0.197 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
SMD/SMT
Application: Current Sense
Brand: ROHM Semiconductor
Mounting Style: PCB Mount
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Type: Current Sensing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra-Low Ohmic Chip Resistors

ROHM Semiconductor Ultra-Low Ohmic Chip Resistors feature a wide terminal configuration for high joint reliability and an ultra-low-ohmic resistance range. These devices improve current detection accuracy by the trimming-less structure. The ROHM resistors have obtained ISO9001/IATF16949 certification and correspond to AEC-Q200 (automotive grade).

Current Sensing Resistors

ROHM Semiconductor Current Sensing Resistors are developed for a wide range of applications requiring greater reliability. ROHM Semiconductor Current Sensing Resistors use a high-performance alloy for the resistive element, enabling high-accuracy current detection with excellent temperature characteristics. Applications include portable devices such as smartphones as well as automotive and industrial systems.