PML10EZPJV

ROHM Semiconductor
755-PML10EZPJV
PML10EZPJV

Mfr.:

Description:
Current Sense Resistors - SMD Current Detection Chip Resistor, 1220, 5 , 0.66W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,14 € 700,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Current Sense Resistors - SMD
Reel
PML
660 mW
5 %
0508 (Reversed)
1220 (Reversed)
1.2 mm (0.047 in)
2 mm (0.079 in)
0.42 mm (0.017 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Automotive Grade
Brand: ROHM Semiconductor
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Ultra-Low Ohmic Chip Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sensing Resistors

ROHM Semiconductor Current Sensing Resistors are developed for a wide range of applications requiring greater reliability. ROHM Semiconductor Current Sensing Resistors use a high-performance alloy for the resistive element, enabling high-accuracy current detection with excellent temperature characteristics. Applications include portable devices such as smartphones as well as automotive and industrial systems.