PML10EZPJV1L0

ROHM Semiconductor
755-PML10EZPJV1L0
PML10EZPJV1L0

Mfr.:

Description:
Current Sense Resistors - SMD Current Detection Chip Resistor, 1220, +/-5%, 0.66W, 1.0m Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.079

Stock:
18.079 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,293 € 2,93 €
0,221 € 5,53 €
0,20 € 20,00 €
0,178 € 44,50 €
0,166 € 83,00 €
0,156 € 156,00 €
Full Reel (Order in multiples of 5000)
0,143 € 715,00 €
0,136 € 1.360,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
PML
1 mOhms
660 mW
5 %
200 PPM / C
0508 (Reversed)
1220 (Reversed)
2 mm (0.079 in)
1.2 mm (0.047 in)
- 55 C
+ 155 C
Thick Film
SMD/SMT
Application: Current Sense
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: PCB Mount
Product: Thick Film Resistors - SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Current Sensing Resistors

ROHM Semiconductor Current Sensing Resistors are developed for a wide range of applications requiring greater reliability. ROHM Semiconductor Current Sensing Resistors use a high-performance alloy for the resistive element, enabling high-accuracy current detection with excellent temperature characteristics. Applications include portable devices such as smartphones as well as automotive and industrial systems.