PDZVTR13A

755-PDZVTR13A
PDZVTR13A

Mfr.:

Description:
Zener Diodes 1000mW Pd SOD-128 PMDTM 13Vz(V) Min

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor PDZVTR13B
ROHM Semiconductor
Zener Diodes Zener 10uA 150C Pd 1000mW SOD-128

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
REACH - SVHC:
13 V
SMD/SMT
SOD-128-2
1 W
10 uA
10 Ohms
+ 150 C
Single
20 mA
Reel
Brand: ROHM Semiconductor
Height: 0.95 mm
Ir - Reverse Current: 10 uA
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 2.5 mm
Zener Current: 10 uA
Part # Aliases: PDZV13A
Unit Weight: 60,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.