PBZTBR15.1B

ROHM Semiconductor
755-PBZTBR15.1B
PBZTBR15.1B

Mfr.:

Description:
Zener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.393
Expected 4/3/2026
3.000
Expected 5/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,436 € 4,36 €
0,283 € 28,30 €
0,216 € 108,00 €
0,194 € 194,00 €
Full Reel (Order in multiples of 3000)
0,164 € 492,00 €
0,152 € 912,00 €
0,149 € 1.341,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
5.1 V
SMD/SMT
DO-214AA-2
1 W
20 uA
+ 150 C
Single
40 mA
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 3.94 mm
Ir - Reverse Current: 20 uA
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 2.45 mm
Zener Current: 20 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

PBZTBR1x Zener Diodes

ROHM Semiconductor  PBZTBR1x Zener Diodes feature high reliability and a small power mould type with a silicon epitaxial planar structure. These Zener diodes offer 1000mW power dissipation and 150°C junction temperature. The PBZTBR1x Zener diodes are stored at a -55°C to 150°C temperature range. These Zener diodes are available in the DO-214AA(SMB) package. The PBZTBR1x zener diodes are  used in voltage regulation.