MSL0601RGBU1

ROHM Semiconductor
755-MSL0601RGBU1
MSL0601RGBU1

Mfr.:

Description:
Multi-Colour LEDs RGB 625/527/470nm 700/1250/360mcd 1105

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.555

Stock:
12.555 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,812 € 8,12 €
0,639 € 63,90 €
0,556 € 278,00 €
0,524 € 524,00 €
Full Reel (Order in multiples of 3000)
0,454 € 1.362,00 €
0,447 € 2.682,00 €
0,441 € 3.969,00 €
0,439 € 10.536,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
1105 (29135 metric)
RGB
624 nm, 527 nm, 470 nm
20 mA
2.1 V, 3.3 V, 3.2 V
300 mW
Colorless
Rectangular
Clear
Brand: ROHM Semiconductor
Configuration: Triple
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1 mm
Length: 2.9 mm
Luminous Intensity: 700 mcd, 1250 mcd, 360 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: MSL0601RGB
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.35 mm
Part # Aliases: MSL0601RGBU
Unit Weight: 729,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

MSL0601RGB LED

ROHM Semiconductor MSL0601RGB LED is a small and high-brightness side-view RGB LED. This ROHM Semiconductor MSL0601RGB LED is constructed with an AIGaInP and InGaN chip structure. This MSL0601RGB LED is available in red, green, and blue variants with a luminous intensity rating from 360mcd to 1250mcd. The MSL0601RGB LED operates with a 20mA forward current, 300mW power dissipation, and a 5V reverse voltage. This MSL0601RGB LED is available in dimensions of 2.9mm x 1mm x 1.35mm with an 1105 package. The MSL0601RGB LED operates from -40°C to 85°C temperature range and supports a -40°C to 100°C storage temperature range.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.