MSL0101RGBU1

755-MSL0101RGBU1
MSL0101RGBU1

Mfr.:

Description:
Multi-Colour LEDs SMT LEDs built-in protection diode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ROHM Semiconductor MSL0104RGBU1
ROHM Semiconductor
Multi-Colour LEDs RGB 624/527/470nm 700/1200/400mcd

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RGB LEDs
SMD/SMT
RGB
624 nm, 527 nm, 470 nm
20 mA
2.1 V, 3.3 V, 3.2 V
40 mW
Colorless
Diffused
Brand: ROHM Semiconductor
Height: 2.15 mm
Length: 6.4 mm
Luminous Intensity: 700 mcd, 1200 mcd, 400 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: MSL0101
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.2 mm
Part # Aliases: MSL0101RGB
Unit Weight: 92,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.