LTR18EZPFLR360

ROHM Semiconductor
755-LTR18EZPFLR360
LTR18EZPFLR360

Mfr.:

Description:
Current Sense Resistors - SMD 0612 0.36ohm 1% Rev Term AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,146 € 730,00 €
0,139 € 1.390,00 €
0,137 € 3.425,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
LTR
360 mOhms
1.5 W
1 %
0 PPM / C, + 150 PPM / C
1632
0612
1.6 mm (0.063 in)
3.2 mm (0.126 in)
0.58 mm (0.023 in)
- 55 C
+ 125 C
Thick Film
SMD/SMT
AEC-Q200
Application: Current Sense, Automotive Grade, Industrial Grade
Brand: ROHM Semiconductor
Features: High Power Thick Film Shunt Resistors, Wide Terminal Type
Mounting Style: PCB Mount
Product: Thick Film Shunt Resistors
Product Type: Current Sense, Automotive Grade, Industrial Grade
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Current Sense Resistors
Unit Weight: 501,649 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTR AEC-Q200 High Power Thick Film Shunt Resistors

ROHM Semiconductor LTR High Power Thick Film Shunt Resistors feature wide terminals with higher rated power than standard resistors. The current detection, LTR chip resistors offer a rated power range of 0.25W to 2W, a 10mΩ to 1MΩ resistance range, and are available in a range of sizes from 0508 to 1225 (metric). A short distance between the terminations allows strong soldering fixation. The AEC-Q200 ROHM Semiconductor LTR High Power Thick Film Shunt Resistors are ideal for industrial and automotive applications.