LTR18EZPFLR160

ROHM Semiconductor
755-LTR18EZPFLR160
LTR18EZPFLR160

Mfr.:

Description:
Current Sense Resistors - SMD 0612 0.16ohm 1% Rev Term AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.878

Stock:
4.878 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,322 € 3,22 €
0,243 € 6,08 €
0,22 € 22,00 €
0,197 € 49,25 €
0,183 € 91,50 €
0,173 € 173,00 €
Full Reel (Order in multiples of 5000)
0,155 € 775,00 €
0,15 € 1.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LTR
160 mOhms
1.5 W
1 %
0 PPM / C, + 150 PPM / C
1632
0612
1.6 mm (0.063 in)
3.2 mm (0.126 in)
0.58 mm (0.023 in)
- 55 C
+ 125 C
Thick Film
SMD/SMT
AEC-Q200
Application: Current Sense, Automotive Grade, Industrial Grade
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Features: High Power Thick Film Shunt Resistors, Wide Terminal Type
Mounting Style: PCB Mount
Product: Thick Film Shunt Resistors
Product Type: Current Sense, Automotive Grade, Industrial Grade
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Current Sense Resistors
Unit Weight: 501,649 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99