LTR18EZPF5620

ROHM Semiconductor
755-LTR18EZPF5620
LTR18EZPF5620

Mfr.:

Description:
Current Sense Resistors - SMD 0612 562ohm 1% Rev Term AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,059 € 0,59 €
0,052 € 5,20 €
0,043 € 10,75 €
0,039 € 19,50 €
0,034 € 34,00 €
Full Reel (Order in multiples of 5000)
0,028 € 140,00 €
0,027 € 675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LTR
562 Ohms
1.5 W
1 %
100 PPM / C
1632
0612
1.6 mm (0.063 in)
3.2 mm (0.126 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: ROHM Semiconductor
Features: Anti-Surge Resistors
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Thick Film Resistors
Voltage Rating: 200 V
Unit Weight: 13,199 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTR AEC-Q200 High Power Thick Film Shunt Resistors

ROHM Semiconductor LTR High Power Thick Film Shunt Resistors feature wide terminals with higher rated power than standard resistors. The current detection, LTR chip resistors offer a rated power range of 0.25W to 2W, a 10mΩ to 1MΩ resistance range, and are available in a range of sizes from 0508 to 1225 (metric). A short distance between the terminations allows strong soldering fixation. The AEC-Q200 ROHM Semiconductor LTR High Power Thick Film Shunt Resistors are ideal for industrial and automotive applications.