LTR10LEZPFSR056

ROHM Semiconductor
755-LTR10LEZPFSR056
LTR10LEZPFSR056

Mfr.:

Description:
Current Sense Resistors - SMD High Power Low Ohmic Chip Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.025

Stock:
4.025 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,359 € 3,59 €
0,273 € 6,83 €
0,249 € 24,90 €
0,224 € 56,00 €
0,209 € 104,50 €
0,197 € 197,00 €
Full Reel (Order in multiples of 5000)
0,178 € 890,00 €
0,173 € 1.730,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
SDR
56 mOhms
1 W
1 %
0 PPM / C, + 150 PPM / C
1220
0508
1.25 mm (0.049 in)
2 mm (0.079 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
SMD/SMT
Application: Current Sense, Automotive Grade, Industrial Grade
Brand: ROHM Semiconductor
Features: High Power Thick Film Shunt Resistors, Wide Terminal Type
Mounting Style: PCB Mount
Product: Thick Film Shunt Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Current Sense Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTR High Power Thick Film Shunt Resistor

ROHM Semiconductor LTR High Power Thick Film Shunt Resistor is a 10mΩ low ohmic chip resistor designed for current detection. The structure of the resistor has a short distance between both terminations that helps attain strong soldering fixation. The LTR resistor achieves higher power and accuracy in a compact size and an improved element structure ensures a superior Temperature Coefficient of Resistance (TCR). This LTR shunt resistor has high joint reliability and increased anti-sulfuration performance. The LTR resistor is ideal for LED headlamps, motor peripheral circuits, communication base stations, FA equipment, AC, washing machines, and refrigerators.