LTR100JZPF28R0

ROHM Semiconductor
755-LTR100JZPF28R0
LTR100JZPF28R0

Mfr.:

Description:
Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 3264mm, 3W, 200V, +/-1%, 28.0 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.570

Stock:
3.570 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,321 € 3,21 €
0,224 € 22,40 €
0,179 € 179,00 €
Full Reel (Order in multiples of 4000)
0,139 € 556,00 €
0,136 € 1.088,00 €
0,135 € 3.240,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
SDR
28 Ohms
3 W
1 %
100 PPM / C
1220
0508
3.2 mm (0.126 in)
6.4 mm (0.252 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
SMD/SMT
Application: Automotive Grade, Industrial Grade
Brand: ROHM Semiconductor
Features: Anti-Surge Resistors
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Thick Film Resistors
Voltage Rating: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTR High Power Chip Resistors

ROHM Semiconductors LTR High Power Chip Resistors feature superior junction reliability and high-rated power up to 2W. The ROHM Semiconductors series also offers high joint reliability with long side terminations. ROHM Semiconductors LTR High Power Chip Resistors are ideally suited for current detection in power supplies, automotive systems, motors, and other applications.