LMR324FVJ-E2

ROHM Semiconductor
755-LMR324FVJ-E2
LMR324FVJ-E2

Mfr.:

Description:
Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 680

Stock:
680 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
0,744 € 7,44 €
0,642 € 16,05 €
0,504 € 50,40 €
0,446 € 111,50 €
0,401 € 200,50 €
0,31 € 310,00 €
Full Reel (Order in multiples of 2500)
0,297 € 742,50 €
0,292 € 2.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
3 MHz
1 V/us
1 mV
15 nA
5.5 V
2.7 V
410 uA
70 mA
65 dB
39 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMR324
Reel
Cut Tape
MouseReel
Amplifier Type: Ground Sense Low Power Amplifier
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Ground Sense
Ios - Input Offset Current: 5 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
THD plus Noise: 0.0015 %
Vcm - Common Mode Voltage: 4.2 V
Part # Aliases: LMR324FVJ
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

Operational Amplifiers

ROHM Semiconductor Operational Amplifiers offer a diverse lineup of operational amplifiers designed to meet virtually any requirement. This lineup ranges from bipolar and CMOS types to ground sense (single supply) models, dual supply units, and ICs with a variety of features. The features include low noise, low saturation, low current consumption, and input/output full swing. This lineup includes standard, high speed, low power, and low noise Op-Amps. 

Low Power Operational Amplifiers

ROHM Semiconductor Low Power Operational Amplifiers include single, dual, and quad low voltage operational amplifiers with input/output full swing. These low-power Op Amps offer a low operating supply voltage, low supply current, and low input bias current.