LMR1901YG-MTR

ROHM Semiconductor
755-LMR1901YG-MTR
LMR1901YG-MTR

Mfr.:

Description:
Operational Amplifiers - Op Amps NANO ENERGY LMR SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.984

Stock:
3.984 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
0,989 € 9,89 €
0,903 € 22,58 €
0,796 € 79,60 €
0,749 € 187,25 €
0,721 € 360,50 €
0,681 € 681,00 €
Full Reel (Order in multiples of 3000)
0,681 € 2.043,00 €
0,653 € 3.918,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 kHz
300 mV/us
10 uV
500 fA
5.5 V
1.7 V
175 nA
20 mA
60 dB
690 nV/sqrt Hz
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 105 C
Reel
Cut Tape
Amplifier Type: Automotive Ultra Low Power Amplifier
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Rail to Rail
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 850 mV
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LMR1901YG-M Automotive CMOS Operational Amplifiers

ROHM Semiconductor LMR1901YG-M Automotive CMOS Operational Amplifiers are designed for battery-powered and portable devices and sensor amplifiers. The ROHM Semiconductor LMR1901YG-M boasts ultra-low power consumption, low input offset voltage, and Rail-to-Rail Input/Output. Key features include Nano Energy™ integrated OPAMP and AEC-Q100 qualification.