LMR1002G-LBTR

ROHM Semiconductor
755-LMR1002G-LBTR
LMR1002G-LBTR

Mfr.:

Description:
Operational Amplifiers - Op Amps LMR Series, Zero Drift Low Offset Voltage Rail-to-Rail input/output CMOS Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.865

Stock:
2.865 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,86 € 18,60 €
1,70 € 42,50 €
1,53 € 153,00 €
1,44 € 360,00 €
1,42 € 710,00 €
1,38 € 1.380,00 €
Full Reel (Order in multiples of 3000)
1,30 € 3.900,00 €
1,27 € 7.620,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.5 MHz
1.3 V/us
1 uV
150 pA
5.5 V
2.7 V
850 uA
110 dB
70 nV/sqrt Hz
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Input Type: Rail to Rail
Ios - Input Offset Current: 10 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Power Operational Amplifiers

ROHM Semiconductor Low Power Operational Amplifiers include single, dual, and quad low voltage operational amplifiers with input/output full swing. These low-power Op Amps offer a low operating supply voltage, low supply current, and low input bias current.