LMR1002F-LBE2

ROHM Semiconductor
755-LMR1002F-LBE2
LMR1002F-LBE2

Mfr.:

Description:
Operational Amplifiers - Op Amps LMR ZERO DRIFT LOW OFFSET AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.995

Stock:
4.995 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,27 € 2,27 €
1,69 € 16,90 €
1,55 € 38,75 €
1,38 € 138,00 €
1,31 € 327,50 €
1,26 € 630,00 €
Full Reel (Order in multiples of 2500)
1,26 € 3.150,00 €
1,14 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.5 MHz
1.3 V/us
1 uV
150 pA
5.5 V
2.7 V
850 uA
35 mA
110 dB
70 nV/sqrt Hz
SOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Amplifier Type: Zero Drift Low Offset Voltage Amplifier
Brand: ROHM Semiconductor
Input Type: Rail to Rail
Ios - Input Offset Current: 10 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR1002F Zero Drift CMOS Operational Amplifier

ROHM Semiconductor LMR1002F Zero Drift CMOS Operational Amplifier excels in the industrial equipment market. The ROHM Semiconductor LMR1002F is ideal for sensor amplifiers and battery-powered equipment. The LMR1002F-LB single CMOS operational amplifier boasts zero drift, low offset voltage, and rail-to-rail input/output.