LM358FVT-GE2

ROHM Semiconductor
755-LM358FVT-GE2
LM358FVT-GE2

Mfr.:

Description:
Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.834

Stock:
5.834 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5834 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,451 € 4,51 €
0,405 € 10,13 €
0,354 € 35,40 €
0,331 € 82,75 €
0,316 € 158,00 €
0,314 € 314,00 €
Full Reel (Order in multiples of 3000)
0,288 € 864,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
800 kHz
300 mV/us
1 mV
20 nA
32 V
3 V
600 uA
30 mA
70 dB
40 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Amplifier Type: Ground Sense Operational Amplifier
Brand: ROHM Semiconductor
Gain V/V: 100 V/mV
Input Type: Differential
Ios - Input Offset Current: 2 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Vcm - Common Mode Voltage: 3.5 V
Part # Aliases: LM358FVT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Power Operational Amplifiers

ROHM Semiconductor Low Power Operational Amplifiers include single, dual, and quad low voltage operational amplifiers with input/output full swing. These low-power Op Amps offer a low operating supply voltage, low supply current, and low input bias current.