LM339PWR

755-LM339PWR
LM339PWR

Mfr.:

Description:
Analog Comparators COMPARATOR QUAD +/-18V/36V 14PIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ROHM Semiconductor LM339FV-E2
ROHM Semiconductor
Analog Comparators IC, Linear, Comparators, Quad, Ground Sense, +3.0V to +36.0V, 14-Pin, -40 to 85C
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSSOP-B-14
4 Channel
Open Collector
1.3 us
General Purpose
2 V
36 V
1.1 mA
16 mA
7 mV
250 nA
- 40 C
+ 85 C
LM339
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.