LM339F-E2

ROHM Semiconductor
755-LM339F-E2
LM339F-E2

Mfr.:

Description:
Analog Comparators IC, Linear, Comparators, Quad, Ground Sense, +3.0V to +36.0V, 14-Pin, -40 to 85C

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.556

Stock:
1.556 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1556 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,561 € 5,61 €
0,506 € 12,65 €
0,445 € 44,50 €
0,415 € 103,75 €
0,397 € 198,50 €
0,384 € 384,00 €
Full Reel (Order in multiples of 2500)
2.500 Quote

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOP-14
4 Channel
Open Collector
1 us
General Purpose
3 V
32 V
1.2 mA
16 mA
4.5 mV
250 nA
- 40 C
+ 85 C
LM339
Reel
Cut Tape
Brand: ROHM Semiconductor
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 560 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: LM339F
Unit Weight: 2,384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Comparators

ROHM Semiconductor Analog Comparators offer a variety of features and ranges. The Analog Comparators feature choices of output types, including open-collector, push-pull, and open-drain. ROHM Analog Comparators provide 1-, 2- or 4-channel versions and a power supply range of 18V to 36V. The devices have various packages, including SOP14, SSOP-B14, MSOP8, and HVSOF5. Additionally, the Comparators have an operating temperature range of -40°C to +125°C. The Analog Comparators have a wide array of features designed to meet a variety of needs.